This RJ-45 connector features 8 contacts and a straight body orientation. It is designed for through hole mounting and has a terminal pitch of 2.54mm. The connector operates within a temperature range of -40°C to 85°C and includes integrated magnetics. It is suitable for applications requiring a solder termination method.
BEL 1840459-4 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 1840459-4 to view detailed technical specifications.
No datasheet is available for this part.