BEL 1840541-1 technical specifications.
| Package/Case | 100 |
| Gender | Female |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Package Quantity | 28 |
| Packaging | Tray |
| Series | Mag45 |
| RoHS | Compliant |
Download the complete datasheet for BEL 1840541-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.