Shielded, 2-port RJ45 connector featuring 16 positions and 1.27mm pitch. This right-angle, through-hole mounted component offers 8 cores per jack with gold-plated bronze contacts. Operating within a temperature range of 0°C to 70°C, it utilizes solder termination and is presented in tray packaging.
BEL 1840855-3 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Gender | Female |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores per Jack | 8 |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | MagJack® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 1840855-3 to view detailed technical specifications.
No datasheet is available for this part.