BEL 1840881-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 1840881-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.