BEL 19-1268 technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for BEL 19-1268 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.