BEL 19-2604-10PB technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Package Quantity | 10 |
| Termination | COMPRESSION |
| RoHS | Compliant |
Download the complete datasheet for BEL 19-2604-10PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.