BEL 2007312-1 technical specifications.
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5e |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL 2007312-1 to view detailed technical specifications.
No datasheet is available for this part.