BEL 27-8100 technical specifications.
| Max Frequency | 500MHz |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 27-8100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.