BEL 27-9093 technical specifications.
| Type | BNC |
| Gender | M |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
Download the complete datasheet for BEL 27-9093 to view detailed technical specifications.
No datasheet is available for this part.