BEL 27-9300-20 technical specifications.
| Attenuation Value | 20dB |
| Impedance | 50R |
| Max Power Dissipation | 500mW |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 27-9300-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.