RF connector adapter facilitating signal transition between SMA and N-type interfaces. Features a female SMA connector mating with a male N-type connector. Constructed with POLYTETRAFLUORO ETHYLENE insulation for reliable performance. ROHS compliant for environmental responsibility.
BEL 29-3840 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE-MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 29-3840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.