BEL 3-1840267-4 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 12 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 96 |
| Termination Method | Solder |
| Integrated Magnetics | Yes |
| Cage Code | 92912 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL 3-1840267-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.