BEL 30-1284AB-6 technical specifications.
| Color | Beige |
| Connector Type A | DB25 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 25 |
| Series | 30 |
| RoHS | Compliant |
Download the complete datasheet for BEL 30-1284AB-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
