BEL 30-1511-10 technical specifications.
| Gender | Male to Male |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for BEL 30-1511-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.