BEL 30-5298ABW technical specifications.
| Color | White |
| Gender | Female |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Tray |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 30-5298ABW to view detailed technical specifications.
No datasheet is available for this part.