BEL 30-7424AB technical specifications.
| Color | Black |
| Gender | Female |
| Number of Ports | 24 |
| Number of Positions | 8 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 30-7424AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.