BEL 30-7448AB technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 384 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 30-7448AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.