BEL 30-9344B technical specifications.
| Exterior Housing Material | ABS |
| Interior Housing Material | ABS |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| Series | Slim Line |
| RoHS | Compliant |
Download the complete datasheet for BEL 30-9344B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.