BEL 30-9344W technical specifications.
| Color | White |
| Gender | Female |
| Number of Ports | 1 |
| Package Quantity | 10 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 30-9344W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.