BEL 30-9506-29 technical specifications.
| Color | Beige |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL 30-9506-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.