BEL 30-9506MF technical specifications.
| Package/Case | Molded |
| Color | Beige |
| Connector Type A | Receptacle, D-Sub, Plug |
| Connector Type B | Plug, D-Sub, Receptacle |
| Number of Positions | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for BEL 30-9506MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.