BEL 30-9510MC technical specifications.
| Connector Type A | DB25 |
| Gender | Male to Male |
| Length | 10foot |
| Mount | Cable |
| Number of Conductors | 25 |
| Package Quantity | 1 |
| Series | 30 |
| RoHS | Compliant |
Download the complete datasheet for BEL 30-9510MC to view detailed technical specifications.
No datasheet is available for this part.