BEL 30-9531 technical specifications.
| Gender | Female |
| Housing Color | Yellow |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 30-9531 to view detailed technical specifications.
No datasheet is available for this part.