BEL 305-0891-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Plating | Gold |
| Gender | Male |
| Max Frequency | 500MHz |
| Orientation | Straight |
| Polarity | Standard |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 305-0891-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.