BEL 305-1520 technical specifications.
| Type | Twinax/Triax |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 305-1520 to view detailed technical specifications.
No datasheet is available for this part.