BEL 32-1016 technical specifications.
| Color | White |
| Material | PVC |
| Orientation | Tee Style |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BEL 32-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.