BEL 32-2036 technical specifications.
| Contact Material | Bronze |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | (Not Available) |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for BEL 32-2036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
