
Unshielded, cable-mount RJ11 connector featuring a 6-position, 6-terminal configuration for flat wire termination via IDC. This clear, single-port modular connector utilizes bronze contacts with gold plating for reliable connectivity. Designed for bulk packaging, it belongs to the Aim series.
BEL 32-5956UL technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Ports | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Aim |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for BEL 32-5956UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
