BEL 32-5964UL technical specifications.
| Color | Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Aim |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 32-5964UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.