BEL 32-5988UL technical specifications.
| Color | Clear |
| Gender | Male |
| Number of Ports | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 32-5988UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.