BEL 32-6001C technical specifications.
| Package/Case | 100 |
| Insulation Color | White |
| Insulation Material | PVC |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire/Cable Gauge | 17AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 32-6001C to view detailed technical specifications.
No datasheet is available for this part.