BEL 361010-SRX-260-A108 technical specifications.
| Color | Black |
| Contact Material | Gold |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 361010-SRX-260-A108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.