BEL 36IBX15-50-0ZG technical specifications.
| Package/Case | DIP |
| Efficiency | 95% |
| Features | UVLO, OTP |
| Height | 0.38inch |
| Length | 2inch |
| Max Input Voltage | 160V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Output Voltage | 160V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IBX15 |
| Voltage - Output 1 | 160V |
| Width | 1.62inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 36IBX15-50-0ZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.