BEL 3AB20-R technical specifications.
| Contact Plating | Nickel |
| Current | 20A |
| DC Cold Resistance | 4mR |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Nominal Input Voltage | 250V |
| Packaging | Bulk |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | 3AB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AB20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.