
This 3A wire features a ceramic package and holder mount, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 250V AC and a current rating of 3A. The wire is packaged in bulk and is approved for use in UL, CSA, CE, and PSE applications.
BEL 3AB3 technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | Ceramic |
| Current Rating | 3A |
| DC Cold Resistance | 35mR |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 3AB |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 3AB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
