BEL 3AB300 technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | Ceramic |
| Current Rating | 300mA |
| DC Cold Resistance | 2.7R |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 3AB |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 3AB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.