BEL 3ABP15-R technical specifications.
| Approvals | CE, cULus, PSE, CSA, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 15A |
| DC Cold Resistance | 6mR |
| Length | 1.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3ABP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3ABP15-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.