The 3JS Series wire is a through hole type with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 1A and a DC rated voltage of 140V. The wire is also approved for use in CSA, CE, cURus, and PSE applications. However, it is not RoHS compliant and contains lead, making it non-lead free.
BEL 3JS1 technical specifications.
| Approvals | CSA, CE, cURus, PSE |
| Current Rating | 1A |
| DC Cold Resistance | 281mR |
| Diameter | 5.5mm |
| Lead Free | Contains Lead |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3JS |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 3JS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.