BEL 3JS1.25VW1-RTR technical specifications.
| Current Rating | 1.25A |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Max Voltage Rating (DC) | 140V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JS1.25VW1-RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.