The 3JS250-RTR resistor from BEL features a voltage rating of 350V and a current rating of 250mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in axial form with a lead-free tin matte plating and is available in tape and reel packaging.
BEL 3JS250-RTR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 250mA |
| DC Cold Resistance | 2.3R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JS250-RTR to view detailed technical specifications.
No datasheet is available for this part.