The BEL 3JS350-RTR is an axial lead through hole switch with a current rating of 350mA and a voltage rating of 350V. It operates within a temperature range of -55°C to 125°C and has a power dissipation of 400mW. The switch is lead free and features a tin matte contact plating. It is packaged in tape and reel and has approvals from CSA, CE, and cURus.
BEL 3JS350-RTR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 350mA |
| DC Cold Resistance | 1.1R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JS350-RTR to view detailed technical specifications.
No datasheet is available for this part.