The BEL 3JS750-RTR is an axial leaded resistor with a current rating of 750mA and a voltage rating of 350V. It features a lead free tin matte plating and is packaged in tape and reel. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets CSA, CE, and cURus approvals and has a DC cold resistance of 280mR.
BEL 3JS750-RTR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 750mA |
| DC Cold Resistance | 280mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JS750-RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
