
4-position, 2-row barrier terminal block with straight orientation and screw termination. Features a 9.53mm pitch, 15A current rating, and 250V AC voltage rating. Constructed with a black phenolic housing and steel terminals, this component operates from -55°C to 300°C and is UL94 V-1 flammability rated. Designed for panel or chassis mounting, it accepts wire gauges up to 16AWG.
BEL 4-140 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-1 |
| Height | 10.3mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Length | 47.63mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 140 |
| Terminal Material | Steel |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 54.8mm |
| Wire Gauge (Max) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 4-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.