BEL 40-8140 technical specifications.
| Gender | Female |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-8140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.