BEL 40-9415HDM technical specifications.
| Body Material | Steel |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | 94 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9415HDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.