BEL 40-9415HDS technical specifications.
| Body Material | Steel |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9415HDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.