Quick Jump:
Technical Specifications
BEL 40-9515HDM technical specifications.
General
Mount
Panel
Number of Contacts
15
Number of Ports
1
Orientation
Straight
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
BEL 40-9515HDM Datasheet
Download the complete datasheet for BEL 40-9515HDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.