BEL 40-9709H technical specifications.
| Body Material | ABS |
| Material | ABS |
| Number of Positions | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9709H to view detailed technical specifications.
No datasheet is available for this part.