BEL 40-9709HG technical specifications.
| Body Material | Plastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9709HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.