BEL 40-9709HX technical specifications.
| Body Material | Plastic |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Material | Plastic |
| Number of Positions | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HX |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL 40-9709HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.